| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1437652-6 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 180 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.311 in, 58.7 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-1437652-6 6PCV-06-007 |
| SKU: | AMP9-1437652-6 |
9-1437652-6
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for reliability, it features a straight body orientation with six contacts in a single row, housed in durable black thermoplastic. Meeting UL 94V-0 standards, this terminal block offers secure termination on printed circuit boards with a 9.53mm pitch. With a maximum amperage of 25A and voltage ratings up to 600V, it ensures efficient power distribution. The terminal block is wave solder capable, making installation hassle-free. Its copper alloy terminals with bright tin plating guarantee optimal conductivity. RoHS compliant and suitable for wire sizes ranging from .3 to 3mm², this terminal block is a dependable solution for various industrial applications.

