9-1437653-8

Heilind Number:AMP9-1437653-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1437653-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6PCV-17-006=#6 TRIBARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1437653-8
Color:Black
Series:Buchanan 6 Series
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Contacts:17
Number of Rows:1
Termination Method:Printed Circuit Pin
Body Orientation:Straight
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:60
Number of Levels:1
Number of Positions:17
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:163.47 mm, 6.436 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:9-1437653-8 6PCV-17-006
SKU:AMP9-1437653-8

Detailed Description

Enhance your industrial connections with the Buchanan 6 Series Barrier Terminal Block. This essential component, meeting UL 94V-0 standards, features a sturdy thermoplastic housing and straight body orientation for efficient PCB installation. With 17 contacts in a single row and a pitch of 9.53mm, it offers reliable connectivity for wire sizes ranging from 22-12 AWG. Operating at amperages of 5A and 25A, and voltages up to 600V, it's suitable for various power applications. Its wave solder capability and RoHS compliance ensure easy and environmentally friendly assembly. The package includes 60 units, making it a convenient choice for your connectivity needs.