9-1437657-8

Heilind Number:AMP9-1437657-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1437657-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8PCV-06-006=#8 TRIBARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1437657-8
Color:Black
Series:Buchanan 8 Series
Amperage:30 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Printed Circuit Pin
Body Orientation:Straight
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:8-32
Package Quantity:100
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E459
Wire Size:18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:2.697 in, 68.5 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:9-1437657-8 8PCV-06-006
SKU:AMP9-1437657-8

Detailed Description

Enhance your electrical connections with our Buchanan 8 Series Barrier Terminal Block. This essential component, designed for industrial use, features a durable thermoplastic housing in sleek black. With six contacts and 30A amperage capacity, it ensures reliable performance in power distribution. UL 94V-0 certified for safety, it can handle up to 600V with ease. The straight body orientation and 11.1mm pitch make installation straightforward, suitable for printed circuit boards. Its high-quality construction, including copper alloy terminals with bright tin plating, guarantees long-term functionality even in harsh environments. Wave solder capable and RoHS-compliant, this terminal block is a sustainable and efficient choice for your projects. With a package quantity of 100, it's ideal for bulk installations. Upgrade your connectivity solutions with this premium terminal block.