| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1438313-2 |
| Color: | Black |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .098 in, .122 in, .138 in, 2.5 mm, 3.1 mm, 3.5 mm |
| Voltage: | 12 V AC |
| Number of Positions: | 32 |
| GPL: | N18 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M103 |
| Number of Signal Positions: | 26 |
| Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
| ECCN: | EAR99 |
| Connector Width: | 18.5 mm, .728 in |
| PCB Mount Alignment: | Without |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 2 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 21.9 mm, .862 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 9-1438313-2 |
| SKU: | AMP9-1438313-2 |
9-1438313-2
Specifications
Detailed Description
Experience seamless connectivity with our Multilock Connector System, designed for automotive applications. This two-row connector, featuring 32 positions and 26 signal positions, ensures reliable transmission in your circuitry. With a pitch of 2.5mm or 3.5mm, it offers versatility in installation. Operating efficiently in temperatures ranging from -30°C to 105°C, this connector is built to withstand harsh environments. Its through-hole solder termination method and UL 94-HB material flammability standard compliance guarantee secure and safe connectivity. Perfect for signal applications, this connector is a must-have for your automotive projects.

