IM06CGR

Heilind Number:AMP9-1462037-9
Manufacturer:TE Connectivity
Manufacturer Number:IM06CGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM06CGR=140MW12V HDV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IM06CGR
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:1029 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP9-1462037-9

Detailed Description

Enhance your circuit board's functionality with the Axicom IM06CGR=140MW12V HDV relay. This high-performance component, part of the Axicom IM series, boasts a compact design for seamless integration. Featuring PCB-SMT terminals, it offers reliable connectivity with minimal insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz. With 2 poles and a coil resistance of 1029 Ω, it ensures efficient operation at a coil voltage of 12 VDC. The 2 Form C contact configuration supports versatile switching capabilities, with a maximum voltage rating of 220 VDC or 250 VAC. Enjoy excellent signal integrity with isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz. RoHS compliant and with a surface mount termination, this relay is both environmentally friendly and easy to install. Trust in its 2 A contact current rating and monostable coil type for dependable performance in your signal and communication relay applications.