9-1462038-5

Heilind Number:AMP9-1462038-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1462038-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM11GR=IM RELAY 100MW 3 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1462038-5
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:91 Ω
Coil Voltage:3 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP9-1462038-5

Detailed Description

Enhance your circuit board setup with the IM11GR Axicom IM Relay. Designed for precision performance, this relay boasts a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, ensuring seamless signal transmission. Its 2 Form C contact configuration, with a contact current rating of 2A, offers versatile connectivity options. With a coil voltage of 3VDC and a coil resistance of 91Ω, this relay guarantees efficient operation. Its compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) make it ideal for space-constrained applications. RoHS compliant and featuring surface mount termination, it's a reliable choice for your signal and communication relay needs. Whether you're handling DC or AC currents, its maximum switching voltage of 220VDC and 250VAC ensures robust performance. Trust in the IM11GR for high-quality, low-impact relay solutions.