IM43CGR

Heilind Number:AMP9-1462038-7
Manufacturer:TE Connectivity
Manufacturer Number:IM43CGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IM43CGR=IM-RELAY 100MW 5V BIS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity IM43CGR
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:250 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP9-1462038-7

Detailed Description

Enhance your electronic devices with the IM43CGR, a high-performance Axicom IM series relay. Designed for optimal functionality on Printed Circuit Boards, this relay features PCB-SMT terminal type for seamless integration. With a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it ensures efficient signal transmission. The 2 Form C contact configuration guarantees reliable switching, supported by a coil resistance of 250 Ω and a coil voltage of 5 VDC. Operating at a maximum switching voltage of 220 VDC and 250 VAC, it offers versatility in various applications. With outstanding isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz, signal integrity is maintained. Measuring .393 x .236 x .222 in (10 x 6 x 5.65 mm) in dimensions, it's compact yet powerful. The bistable coil type and RoHS compliance further enhance its appeal. Elevate your relay solutions with the IM43CGR.