9-146278-0

Heilind Number:AMP9-146278-0
Manufacturer:TE Connectivity
Manufacturer Number:9-146278-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 MODII HDR SRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-146278-0
Series:AMPMODU Headers
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:40
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Contact Amperage:3 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5418
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:9-146278-0
SKU:AMP9-146278-0

Detailed Description

Introducing our AMPMODU Headers, designed for seamless PCB connectivity in industrial settings. With 40 contacts and a pitch of 2.54mm, these straight orientation headers ensure reliable performance. Constructed with high-quality LCP housing material and CSA LR7189;UL E28476 standards compliance, they guarantee durability and safety. Featuring phosphor bronze contacts with tin plating, they offer a current rating of 3A and a voltage of 30V AC. These headers, with a high-temperature housing and UL 94V-0 flammability rating, can withstand harsh operating conditions. Ideal for board standoff applications, they are RoHS compliant and lead-free solder capable, making them environmentally friendly. Whether for new installations or replacements, these headers are the perfect choice for your PCB assembly needs.