9-146282-0

Heilind Number:AMP9-146282-0
Manufacturer:TE Connectivity
Manufacturer Number:9-146282-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 MODII HDR SRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-146282-0
Series:AMPMODU Headers
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:40
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Contact Amperage:3 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Solder Tail
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5418
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.09 in, 2.29 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:9-146282-0
SKU:AMP9-146282-0

Detailed Description

Introducing our AMPMODU Headers, designed to meet the stringent standards of CSA LR7189 and UL E28476. These straight orientation headers feature a single row with 40 contacts, offering reliable connectivity for various applications. With a pitch of 2.54mm (.1 in) and through-hole solder termination, they ensure secure attachment to PCBs. The housing, made of UL 94V-0 rated LCP, guarantees durability and safety. Operating temperature range of -65 to 105°C and high-temperature housing make them suitable for harsh environments. Each header is plated with tin for efficient signal transmission and has a dielectric withstanding voltage of 750V. RoHS compliant and lead-free solder capable, they uphold environmental standards without compromising performance. Ideal for industrial use, these headers come in a package of 100, offering convenience for large-scale projects. Elevate your PCB connectivity with these high-quality and dependable headers.