| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-146462-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 125 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4489 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Termination Post Tail Length: | .109 in, 2.77 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .3 in, 7.62 mm |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .33 in, 8.38 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-146462-0 |
| SKU: | AMP9-146462-0 |
9-146462-0
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, designed for optimal performance. These straight orientation connectors feature a pitch of 2.54mm (.1 in) and are ideal for through-hole soldering. With a housing made of UL 94V-0 rated thermoplastic in sleek black, they offer both durability and safety. The gold-plated copper alloy contacts ensure reliable conductivity, with an amperage rating of 3A. Suitable for industrial use, these connectors come in a package of 125, making them perfect for larger projects. Elevate your PCB assembly with these high-quality headers.

