| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1469373-9 |
| Accessory Type: | Guide Module |
| Mount Angle: | Right Angle |
| Package Quantity: | 1 |
| Base Material: | Zinc Alloy |
| GPL: | H87 |
| Packaging: | Package |
| Contact Mating Area Plating: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | K622 |
| Body Plating Material: | Nickel |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | None |
| Hardware Type: | Guide Socket Module |
| Guide Location: | Front Board |
| Guide Hardware: | Without |
| ATCA Module Code: | K1/K2 |
| Part Aliases: | 9-1469373-9 |
| SKU: | AMP9-1469373-9 |
9-1469373-9
Specifications
Detailed Description
Elevate your ATCA system with the ATCA Guide Module RA Female, a crucial component for seamless connectivity. Crafted with durable Zinc Alloy, this right-angle mount module ensures reliable performance. Its nickel-plated contact mating area guarantees efficient data transmission. Designed for front board installation, it complements K1/K2 ATCA modules. With RoHS compliance and a focus on sustainability, this guide module is a must-have for your setup. Trust in its quality, as it is backed by Data and Devices, the ultimate assurance of excellence in connectivity solutions.

