| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1470109-6 |
| Series: | AMPMODU 2 mm |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 650 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 438 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| Dielectric Withstanding Voltage: | 750 V AC |
| Connector Contact Load Condition: | Selectively Loaded |
| Contact Shape: | Square |
| Position Locations Omitted: | 3, 4 |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, .1 in, 3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-1470109-6 |
| SKU: | AMP9-1470109-6 |
9-1470109-6
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 2 mm connector. Featuring a durable high temperature thermoplastic housing in a natural color, this connector is designed for vertical mounting with a pitch of 2 mm. With two rows and six positions, it offers reliable through hole solder termination for seamless integration. The brass contacts with tin plating ensure efficient conductivity, capable of handling up to 3 A of current at 100 V DC. Meeting UL 94V-0 flammability standards, this connector is suitable for industrial applications. Its wave solder capability and compatibility with lead-free processes make it easy to assemble, while the keyed mating alignment ensures proper connection. Trust in the quality of our connectors for your PCB needs.

