| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1472969-4 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 110 VDC |
| Control Type: | Knob |
| SKU: | AMP9-1472969-4 |
9-1472969-4
Specifications
Detailed Description
Enhance your electrical system with this versatile Time Delay Relay, offering a robust 10 A at 240 VAC amperage for reliable performance. Featuring a Mounting Bracket for easy installation, this Off-Delay operation type ensures efficient functionality. With a repeatability of ±5%, you can trust in its precision. The Screw Terminals allow for secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it space-efficient. Its 2 Form C, DPDT contact arrangement (2 C/O) provides flexibility in usage. Powered by 110 VDC and controlled by a Knob, this Time Delay Relay is a dependable component for various applications. Rest assured of its quality, as it is not RoHS compliant. Elevate your relay setup with this essential component.

