9-1546119-3

Heilind Number:AMP9-1546119-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1546119-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4PCV-02-008=4PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1546119-3
Color:Black
Series:Buchanan 4 Series
Amperage:20 A
Housing Material:Polyamide
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.325 in, 8.26 mm
Voltage:150 V
Mount Angle:Vertical
Package Quantity:300
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E457
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.361 in, 34.57 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Bushing:With
Mounting Insert:With
Mounting Options:End Mounting Ears
Screw Head Type:Wire Clamp Combo Head
Screw Plating Finish:Bright
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:9-1546119-3 4PCV-02-008
SKU:AMP9-1546119-3

Detailed Description

Enhance your industrial connections with the Buchanan 4 Series Barrier Terminal Block. Designed for efficient power distribution, this black terminal block features a 20 A amperage capacity and is constructed with durable polyamide housing. With a vertical mount angle and wave solder compatibility, it offers reliable performance in various applications. Its copper alloy terminals with tin plating ensure secure connections, while the printed circuit pin termination method simplifies installation. The package includes 300 units, each with a voltage rating of 150 V and UL 94V-0 flammability standard compliance. Perfect for wire sizes ranging from 0.3 to 3 mm², this terminal block is a versatile solution for your connectivity needs.