9-1546119-8

Heilind Number:AMP9-1546119-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1546119-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4PCV-07-008=4PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1546119-8
Color:Black
Series:Buchanan 4 Series
Amperage:20 A
Housing Material:Polyamide
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.325 in, 8.26 mm
Voltage:150 V
Mount Angle:Vertical
Package Quantity:200
Number of Levels:1
Number of Positions:7
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E457
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:2.986 in, 75.84 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Bushing:With
Mounting Insert:With
Mounting Options:End Mounting Ears
Screw Head Type:Wire Clamp Combo Head
Screw Plating Finish:Bright
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:9-1546119-8 4PCV-07-008
SKU:AMP9-1546119-8

Detailed Description

Enhance your industrial connectivity with the Buchanan 4 Series Barrier Terminal Block. Designed for efficient power distribution, this black terminal block features a single row for easy installation on printed circuit boards. With a high amperage rating of 20 A and a voltage capacity of 150 V, it ensures reliable performance in demanding environments. The polyamide housing with UL 94V-0 flammability standard offers durability and safety. Equipped with 7 positions and wire size compatibility from .3 to 3 mm² (22 to 12 AWG), it provides versatile connectivity options. The included mounting ears and end mounting capabilities allow for secure and convenient installation. Wave solder capable and RoHS compliant, this terminal block guarantees high-quality and environmentally friendly operation. Upgrade your industrial setups with the Buchanan 4 Series for efficient and dependable power management.