| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1546159-5 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Quick Connect Tab |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 140 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 2.26 in, 57.4 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Positions Empty |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-1546159-5 8QCV-03-006 |
| SKU: | AMP9-1546159-5 |
9-1546159-5
Specifications
Detailed Description
Introducing the Buchanan 8 Series Barrier Terminal Block, an essential component for industrial applications. With a housing made of durable thermoplastic and a black color finish, this terminal block ensures reliable performance. It features quick connect tab termination method and a vertical mount angle, making installation easy. Rated for 30A and 600V, it accommodates wire sizes ranging from 18-10 AWG. With a UL 94V-0 flammability standard, it guarantees safety. The terminal block is designed for wave solder processes and has a bright tin plating finish for optimal conductivity. Its Tri-Barrier style with standoffs offers stability in mounting. Perfect for a variety of electronic setups, this terminal block is RoHS compliant, aligning with environmental standards. Add efficiency to your connectivity needs with the Buchanan 8 Series Barrier Terminal Block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1437644-4 | ![]() |


