9-1589455-1

Heilind Number:AMP9-1589455-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1589455-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SSM015PC2DC012N = WDUALOBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1589455-1
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Aluminum
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Plating:Gold
Pitch:.025 in, .64 mm
Voltage:500 VAC
Contact Type:Pin
Shape:Rectangular
Package Quantity:1
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:1 A
Number of Positions:15
GPL:F03
Mating Retention Type:Jackscrew
Packaging:Package
Operating Temperature Range:-200 - 200 °C, -328 - 392 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:H323
Wire Size:.05 mm², 30 AWG
Contact Layout:Inline
Connector System:Cable-to-Cable
Connector Product Type:Assembly, Connector
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Connector and Housing Type:Plug Housing
Number of Cavities:15
Panel Gasket:Without
Part Aliases:9-1589455-1 SSM015PC2DC012N
SKU:AMP9-1589455-1

Detailed Description

Enhance your aerospace, defense, and marine applications with the SSM015PC2DC012N connector assembly. Featuring a durable aluminum housing and gold contact plating, this plug connector ensures reliable signal transmission in demanding environments. With a compact pitch of .64mm and a voltage rating of 500VAC, it's suitable for high-performance systems. The 15-pin configuration, designed for cable mount installation, allows for seamless connectivity. Operating within a wide temperature range from -200 to 200°C, this connector is built to withstand extreme conditions. RoHS compliant and lead-free solder capable, it meets international quality standards. Ideal for signal transmission in critical mission-critical operations, the SSM015PC2DC012N connector assembly guarantees performance and durability.