9-1589473-3

Heilind Number:AMP9-1589473-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1589473-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

STM025PC2DC036N = WDUALOBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1589473-3
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Aluminum
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Plating:Gold
Pitch:.025 in, .64 mm
Voltage:500 VAC
Contact Type:Pin
Row Spacing:.04 in, 1.02 mm
Shape:Rectangular
Package Quantity:1
Cable Type:Stranded
Contact Amperage:1 A
Number of Positions:25
GPL:F03
Mating Retention Type:Jackscrew
Packaging:Package
Operating Temperature Range:-200 - 200 °C, -328 - 392 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Product Code:H323
Wire Size:.05 mm², 30 AWG
Contact Layout:Staggered
Connector System:Cable-to-Cable
Connector Product Type:Assembly, Connector
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Connector and Housing Type:Plug Housing
Number of Cavities:25
Panel Gasket:Without
Part Aliases:9-1589473-3 STM025PC2DC036N
SKU:AMP9-1589473-3

Detailed Description

Enhance your signal connectivity with the STM025PC2DC036N Connector Assembly, featuring a robust aluminum housing and dual-row design for optimal performance. This Plug connector, with gold contact plating, offers reliable power transmission at up to 500 VAC. With 25 pin contacts, a .64mm pitch, and cable mount capabilities, it's ideal for a variety of applications. Operating in a wide temperature range from -200 to 200°C, it's suitable for demanding environments in Aerospace, Defense, and Marine industries. RoHS compliant and lead-free solder capable, this Connector Assembly ensures both performance and environmental responsibility. Upgrade your connectivity solutions with this high-quality component.