| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1589484-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Lead Length: | .04 in, 1.02 mm |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .223 in, 5.66 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | .309 in, 7.84 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .200" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Number of Standoffs: | 4 |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | With |
| Part Aliases: | 9-1589484-3 STL009L44KN |
| SKU: | AMP9-1589484-3 |
9-1589484-3
Specifications
Detailed Description
Enhance your power circuit applications with the STL009L44KN Surface Mount Connector. Featuring a durable LCP housing in sleek black, this two-row connector offers nine socket contacts made of high-quality Beryllium Copper for reliable performance. With a pitch of .64mm and a vertical mount orientation, it ensures secure board attachment. The contact leads, row spacing, and connector height are meticulously designed for optimal functionality. Ideal for Aerospace Defense & Marine industries, this connector is a must-have for wire-to-board systems. Its tin-lead plating and robust construction guarantee longevity in demanding environments. Complete with mounting hardware and mating retention, it offers easy installation and secure connections. Non-RoHS compliant, this connector is suitable for traditional solder processes, making it a versatile choice for various applications. Elevate your electronic setups with the STL009L44KN Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009432 - Manufacturing location change. | Download | |||

