| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1589671-6 |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | .025 in, .64 mm |
| Number of Positions: | 9 |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm Captive Jackscrew |
| Length: | 3 in, 76.2 mm |
| Mounting Mating Hardware: | With |
| Wire Cable Insulation Material: | Color Coded Fluoropolymer |
| PCB Jumper Shunt Assembly Type: | Plug-to-Plug (1:1) |
| Compatible With Discrete Wire Type: | Stranded |
| Part Aliases: | 9-1589671-6 JSM009PP2DC003N |
| SKU: | AMP9-1589671-6 |
9-1589671-6
Specifications
Detailed Description
Elevate your wire management with the JSM009PP2DC003N, a high-quality connector designed for aerospace, defense, and marine applications. This durable aluminum housing features a single row with 9 positions, perfect for secure cable connections. Operating with a pitch of .64mm, it ensures precise and reliable performance. The included 1.0mm captive jackscrew hardware guarantees a sturdy mount, while the color-coded fluoropolymer insulation enhances safety. RoHS compliant and suitable for use with stranded wire, this connector is a must-have for efficient and compliant cable assemblies. Upgrade your connectivity solution with the JSM009PP2DC003N.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009432 - Manufacturing location change. | Download | |||

