| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-160477-5 |
| Color: | Blue |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 21.9 mm, .862 in |
| Material: | Phosphor Bronze |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .189 in, 4.8 mm |
| Compatible Tab Thickness: | .02 in, .5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP9-160477-5 |
9-160477-5
| Heilind Number: | AMP9-160477-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-160477-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Blue Quick Disconnect Receptacle, designed for reliable performance in a variety of applications. Crafted with durable Phosphor Bronze and insulated with Nylon, this straight orientation terminal ensures secure contact. With a tin plating for corrosion resistance, it guarantees longevity even in high temperatures, up to 105°C. Accepting wire sizes from 14 to 16 AWG, it accommodates a wide range of cables, while the closed barrel design and compression crimp type provide a strong, stable connection. Stay compliant with RoHS regulations and trust in the quality of our meticulously engineered product. Perfect for professionals and DIY enthusiasts alike.

