| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-160481-1 |
| Color: | Red |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.88 mm, .822 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .189 in, 4.8 mm |
| Compatible Tab Thickness: | .02 in, .5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP9-160481-1 |
9-160481-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Receptacle in a vibrant red hue. Crafted from durable brass with a protective tin plating, this straight-crimp terminal ensures reliable performance in temperatures up to 105°C (221°F). Its closed barrel design accommodates wire insulation up to 3.56mm in diameter, while accepting 16-22 AWG wire sizes with ease. Engineered for efficient compression crimping, it guarantees a secure and lasting connection. With RoHS compliance and nylon insulation, this receptacle is not only high-performing but also environmentally friendly. Upgrade your projects with this essential component for a seamless and efficient workflow.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386-4 | ![]() | |
| TE Connectivity 525690 | ![]() | |
| TE Connectivity 539691-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1377174-5 | ![]() |


