| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-160483-1 |
| Color: | Red |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.88 mm, .822 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .189 in, 4.8 mm |
| Compatible Tab Thickness: | .031 in, .8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP9-160483-1 |
9-160483-1
Specifications
Detailed Description
Enhance your wire connection efficiency with our straight orientation receptacle in a vibrant red hue. Crafted with high-quality brass and tin plating, it guarantees durability and optimal conductivity. The closed barrel design, along with compression crimping, ensures secure attachment for 16-22 AWG wires. Its nylon insulation and RoHS compliance make it a reliable and environmentally friendly choice. Perfect for various applications, this PIDG series receptacle accommodates .189-inch wide tabs, with an overall length of .822 inches. Operating effortlessly at temperatures up to 105°C, it's a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 3-520408-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 53941-1 | TERMINAL,PIDG R 16-14 8 | ![]() |


