| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-160483-5 |
| Color: | Red |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 20.88 mm, .822 in |
| Material: | Phosphor Bronze |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .189 in, 4.8 mm |
| Compatible Tab Thickness: | .031 in, .8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP9-160483-5 |
9-160483-5
Specifications
Detailed Description
Enhance your electrical connections with our red Quick Disconnect Receptacles, designed for efficient and secure wire terminations. Constructed from durable Phosphor Bronze with a protective tin plating, these terminals ensure reliable conductivity. The straight orientation and closed barrel design offer easy installation, while the compression crimp type guarantees a strong and lasting connection. Suitable for wire sizes ranging from 16 to 22 AWG, these receptacles accommodate various applications. With a high operating temperature range of 105°C (221°F) and RoHS compliance, they meet stringent quality standards. Complete your projects with confidence using these premium connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386-4 | TE Connectivity 9-160483-5 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 9-160483-5 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 9-160483-5 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 9-160483-5 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 9-160483-5 Application Tooling | ![]() |


