9-160583-6

Heilind Number:AMP9-160583-6
Manufacturer:TE Connectivity
Manufacturer Number:9-160583-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

250 PIDG FASTON REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-160583-6
Color:Red
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Silver
Overall Length:22.2 mm, .874 in
Material:Phosphor Bronze
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.14 in, 3.5 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP9-160583-6

Detailed Description

Enhance your electrical connections with these high-quality red FASTON 250 series quick disconnect terminals. Made of durable phosphor bronze with silver plating, they ensure reliable conductivity. The straight orientation and closed barrel design offer easy and secure crimping for 16-22 AWG wires. With a 105°C operating temperature range and nylon insulation, they meet rigorous standards for safety and performance. Compatible with 6.35mm tab widths, these receptacles are perfect for various applications. RoHS compliant and meticulously crafted, they guarantee top-tier quality in every connection. Elevate your projects with these essential components.