| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614349-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 7.32 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614349-3 |
9-1614349-3
Specifications
Detailed Description
Enhance circuit precision with this 0603-size thin film precision resistor. With a resistance of 7.32 ohms and a tolerance of 0.1%, it ensures accurate performance in various applications. Rated for 50 volts and a power rating of 0.063 watts, it offers reliable operation. Featuring solder termination and surface mount mounting style, it facilitates easy installation. This miniature component, measuring 1.6 x 0.8 x 0.4 mm, is designed for efficiency in compact electronic designs. Non-RoHS compliant.

