| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614349-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 8.45 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614349-9 |
9-1614349-9
Specifications
Detailed Description
Enhance your electronic circuitry with our precision 0603 surface mount resistor. Measuring just 1.6 x .8 x .4 mm, this compact component boasts a power rating of .063 W and a resistance of 8.45 Ω with a tolerance of .1%. Designed for reliability, it offers a low temperature coefficient of 10PPM and can withstand voltages up to 50 V. With solder termination, installation is a breeze. Perfect for a variety of applications, this thin film resistor guarantees accurate and stable performance. Upgrade your designs with this high-quality component that ensures optimal functionality.

