| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614350-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 10.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614350-0 |
9-1614350-0
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this surface mount resistor. With a resistance of 10.7 Ω and a tolerance of 0.1%, it ensures accurate performance in a compact 0603 package. The thin film element and solder termination guarantee high-quality connectivity, while the low power rating of .063 W and rated voltage of 50 V make it suitable for a variety of applications. Measuring just 1.6 x .8 x .4 mm, it's perfect for space-constrained designs. Trust in its 10PPM stability and 1K RL quantity for consistent operation. Upgrade your electronic projects with this essential component.

