| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614350-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 12.1 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614350-5 |
9-1614350-5
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, meticulously crafted for accuracy and stability. Boasting a resistance of 12.1 Ω with a tolerance of .1%, it guarantees reliable operation even in demanding environments. Its thin film element ensures high precision, while the surface mount design offers easy installation. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Trust in its quality construction for consistent performance.

