| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614350-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 12.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614350-7 |
9-1614350-7
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603 Thin Film Precision Resistor. Boasting a resistance of 12.7 Ω with a tolerance of .1%, this component guarantees accuracy in signal processing. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Its surface mount termination type ensures easy installation, while its compact 1.6 x .8 x .4 mm dimensions make it ideal for space-constrained designs. Trust in the reliability of this resistor for consistent performance in your circuitry.

