| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614350-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 13.3 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614350-9 |
9-1614350-9
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Measuring 1.6 x .8 x .4 mm, it boasts a power rating of .063 W and a resistance of 13.3 Ω with a tolerance of .1%. The thin film element ensures accuracy, while its surface mount termination type guarantees easy installation. Rated for 50 V, it's ideal for a variety of applications. Upgrade your circuitry with this reliable component, a must-have for any electronics enthusiast.

