| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614351-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 48.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614351-0 |
9-1614351-0
Specifications
Detailed Description
Enhance circuit precision with this 0603 size code precision resistor, offering a resistance of 48.7 Ω with a tolerance of .1%. Designed for surface mount installation, this thin film resistor boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable performance in various electronic applications. With solder termination and compact dimensions of 1.6 x .8 x .4 mm, it's easy to integrate into your designs. Ideal for high-accuracy systems, this component is a vital addition to your electronic components inventory.

