| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614351-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 51.1 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614351-2 |
9-1614351-2
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 surface mount resistor. Measuring at 1.6 x .8 x .4 mm, it offers a resistance of 51.1 Ω with a tolerance of .1% and a power rating of .063 W. Its thin film element type ensures high accuracy, while the 10PPM rated voltage of 50 V guarantees reliable performance. Perfect for SMT applications, this resistor features solder termination and is RoHS compliant, making it a sustainable choice for your designs. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.

