| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614351-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 52.3 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614351-3 |
9-1614351-3
Specifications
Detailed Description
Enhance your electronic circuits with this meticulously crafted RN 0603 precision resistor. Boasting a resistance of 52.3 Ω with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures reliable performance in demanding applications. This surface mount resistor, measuring 1.6 x .8 x .4 mm, is designed for easy installation on PCBs. With a power rating of .063 W and a maximum voltage of 50 V, it offers efficient operation. Crafted with thin film technology, it guarantees precision and stability. Trust in its quality for your electronic projects.

