| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614351-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 53.6 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614351-4 |
9-1614351-4
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 53.6 Ω thin film resistor. With a tolerance of 0.1% and rated voltage of 50 V, it ensures accurate performance in demanding applications. The surface mount design and small 1.6 x .8 x .4 mm dimensions make it easy to integrate onto PCBs. Featuring solder termination, it offers secure connectivity for reliable operation. Ideal for high-tech industries, this precision resistor guarantees stable and efficient performance.

