| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614351-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 54.9 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614351-5 |
9-1614351-5
Specifications
Detailed Description
Enhance your circuitry with this ultra-precise RN 0603 resistor. Boasting a resistance of 54.9 Ω with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element guarantees stable and reliable operation, while the compact 0603 size and surface mount termination make it easy to integrate onto your PCB. With a power rating of .063 W and a rated voltage of 50 V, this resistor is designed for efficiency and durability. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your electronic designs with this essential component.

