| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614351-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 59 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614351-8 |
9-1614351-8
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 precision resistor. Measuring 1.6 x .8 x .4 mm, it boasts a thin film element, ensuring reliable performance. With a resistance of 59 Ω and a tolerance of .1%, it offers accuracy in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for various circuit designs. Designed for surface mount installation, it features two solder terminations, making it easy to integrate. This resistor, with a low temperature coefficient of 10PPM, is a dependable choice for maintaining circuit stability.

