| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614352-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 113 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614352-5 |
9-1614352-5
Specifications
Detailed Description
Enhance precision in your electronic projects with our RN 0603 thin film precision resistor. This 113 ohm resistor boasts a tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring accurate performance even in demanding conditions. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. The surface mount design and compact dimensions of 1.6 x .8 x .4 mm make it easy to integrate into your PCB layout. Trust in the reliability of our Surface Mount Resistors for consistent and stable operation.

