| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614352-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 121 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614352-8 |
9-1614352-8
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0603 121Ω chip resistor. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures reliable performance in demanding applications. The thin film element technology guarantees accuracy, while the solder termination allows for easy surface mount installation. Operating at a rated voltage of 50V with a power rating of .063W, this resistor is suitable for a wide range of circuit designs. Compact in size at 1.6 x .8 x .4mm, it is a space-efficient solution for your electronic projects. Trust in its quality for consistent and stable resistance values, making it an essential component for your design toolkit.

