| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614352-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 124 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614352-9 |
9-1614352-9
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a resistance of 124 Ω with a .1% tolerance for optimal performance. Measuring just 1.6 x .8 x .4 mm and designed for surface mount installation, it offers seamless integration into your electronic setups. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable operation. This thin film resistor, part of our Surface Mount Resistors collection, guarantees accuracy with a low temperature coefficient of resistance. Perfect for high-precision applications, it's a vital component for any electronics enthusiast or professional engineer.

