| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614353-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.12 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614353-3 |
9-1614353-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0603 thin film precision resistor. Measuring 1.6 x .8 x .4 mm, this surface-mount component offers a resistance of 4.12 KΩ with a tight tolerance of .1% and a low power rating of .063 W. Operating at a rated voltage of 50 V, it ensures reliable performance in various applications. The solder termination type facilitates easy installation, while its RoHS compliance aligns with environmental standards. Trust in its quality for optimal circuit functionality.

