| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614353-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 2.32 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614353-7 |
9-1614353-7
Specifications
Detailed Description
Enhance circuit precision with this meticulously crafted RN 0603 precision resistor, boasting a resistance of 2.32 KΩ with a tight tolerance of .1%. Designed for surface mount applications, it offers reliable performance with a power rating of .063 W and a rated voltage of 50 V. This compact component, measuring 1.6 x .8 x .4 mm, features thin film technology for optimal accuracy. With a low temperature coefficient of 10PPM and non-RoHS compliance, it's ideal for various electronic systems requiring high precision resistance. Trust in its quality, as it comes packaged in a 1K reel for convenient handling.

