| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614354-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614354-7 |
9-1614354-7
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, featuring a resistance of 130 Ω and a tolerance of .1%. This compact 0603-sized component boasts a power rating of .063 W and a rated voltage of 50 V, making it ideal for demanding electronic applications. With a thin film element and solder termination, it ensures reliable performance in surface mount installations. Measuring just 1.6 x .8 x .4 mm, it offers space-saving convenience without compromising on quality. Upgrade your design with this high-performance Surface Mount Resistor, perfect for fulfilling your precision engineering needs.

