9-1614881-3

Heilind Number:AMP9-1614881-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1614881-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K3 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614881-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.3 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614881-3

Detailed Description

Enhance precision in your electronic circuits with our CPF 0603 surface mount resistor. With a resistance of 3.3 KΩ and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .063 W, it is designed for efficiency. Measuring just 1.55 x .8 x .45 mm, it is compact and easy to integrate. Featuring solder termination and RoHS compliance, it meets high industry standards for environmental responsibility. Trust in its stability, with a low temperature coefficient of 25PPM. Suitable for a variety of applications, this resistor is a reliable choice for your engineering needs.