9-1614882-0

Heilind Number:AMP9-1614882-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1614882-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 9R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614882-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:9.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614882-0

Detailed Description

Enhance your circuitry with this precision resistor, featuring a thin film element for optimal performance. With a resistance of 9.1 Ω and a tolerance of .1%, it ensures accurate and reliable operation. The compact 0603 size and surface mount termination make it easy to integrate into your design. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers stable and efficient performance. RoHS compliant and designed for quality, this resistor is the perfect choice for your electronic projects.