9-1614882-1

Heilind Number:AMP9-1614882-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1614882-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 10R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614882-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614882-1

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor. This compact surface-mount component, measuring just 1.55 x .8 x .45 mm, offers a resistance of 10 Ω with a tolerance of .1%. Designed for accuracy, it boasts a low temperature coefficient of 25PPM. Operating at a rated voltage of 50 V and a power rating of .063 W, it is ideal for demanding applications. With solder termination and thin film element construction, it ensures reliability in various environments. RoHS compliant and available in 1K reel packaging, it is a versatile solution for your electronic design needs.