9-1614882-2

Heilind Number:AMP9-1614882-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1614882-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 11R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614882-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:11 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614882-2

Detailed Description

Enhance your circuitry with our precision CPF 0603 11Ω thin film resistor. With a tolerance of 0.1% and a low power rating of .063 W, it guarantees accurate and efficient performance. Operating at a rated voltage of 50 V, this surface mount resistor is ideal for high-frequency applications. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in its reliability with a low temperature coefficient of 25PPM. Perfect for SMT assembly, this component is a crucial addition to any electronics project.