9-1614882-3

Heilind Number:AMP9-1614882-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1614882-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 12R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614882-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614882-3

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0603 surface mount resistor. This compact component, boasting a resistance of 12 Ω with a tolerance of .1%, ensures accurate performance in demanding applications. Its thin film element construction guarantees optimal conductivity, while a power rating of .063 W and a rated voltage of 50 V offer robust durability. With solder termination and surface mount mounting style, installation is quick and convenient. RoHS compliant for environmentally friendly operation. Elevate your electronic designs with this essential component from our Surface Mount Resistors collection.