9-1614882-4

Heilind Number:AMP9-1614882-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1614882-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 13R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614882-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:13 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614882-4

Detailed Description

Enhance precision in your electronic assemblies with this CPF 0603 13Ω thin film resistor. Designed for surface mount applications, this .063 W resistor boasts a tolerance of .1% and a low temperature coefficient of 25PPM, ensuring stable performance even in demanding environments. With a compact 0603 size and two solder terminations, it's easy to integrate into your designs. Operating at a rated voltage of 50 V, it's suitable for a wide range of circuitry. Trust in its high-quality construction and precise resistance value for optimal functionality. Rest assured, this product is RoHS compliant, aligning with environmentally conscious practices. Elevate your projects with the reliability of Surface Mount Resistors.