9-1614882-5

Heilind Number:AMP9-1614882-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1614882-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 15R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614882-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614882-5

Detailed Description

Enhance your precision circuitry with our CPF 0603 surface mount resistor. This compact component, with a size code of 0603 and dimensions of 1.55 x .8 x .45 mm, offers a resistance of 15 Ω with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various applications. The thin film element construction guarantees accuracy, while the termination type allows for easy soldering onto your PCB. With a low temperature coefficient of 25PPM, this resistor is ideal for critical systems where stability is paramount. Trust in its quality, as it complies with RoHS regulations. Elevate your designs with the precision and reliability of our surface mount resistor.